Subtotal (1 unit)*
$74.48
(exc. GST)
$81.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.48 |
*price indicative
- RS Stock No.:
- 260-0409
- Mfr. Part No.:
- 51111
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 78mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 75kN | |
| Dynamic Load Rating | 30.5kN | |
| Series | 511 | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 6100rpm | |
| Bearing Type | Thrust Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 78mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 75kN | ||
Dynamic Load Rating 30.5kN | ||
Series 511 | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 6100rpm | ||
Bearing Type Thrust Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- CZ
Schaeffler Deep Groove Ball Bearing, 55mm Inside Diameter, 78mm Outside Diameter - 51111
This deep groove ball bearing is essential for effective axial load management in various applications. With an inside diameter of 55mm and an outside diameter of 78mm, it is designed for efficiency and reliability. Constructed from steel, this bearing features an open type sealing arrangement, making it suitable for environments where lubrication is straightforward.
Features & Benefits
• Capable of handling static loads of up to 75 kN for robust performance
• Designed for dynamic loads of up to 30.5 kN, optimising operational efficiency
• Operating temperature range from -30°C to 150°C for diverse usage
• Minimal maintenance required due to the open type design
• Weight of just 240g for lightweight installation
• Single-row design ensures effective thrust load handling
Applications
• Ideal for various machinery requiring axial load support
• Can be used in mechanical and electrical assemblies
• Suitable for needing precise movement control
• Utilised in automated equipment for improved reliability
• Effective in electronic devices where space is limited
What are the limiting and reference speeds of the bearing?
The limiting speed of this bearing is rated at 6,100 r/min, while the reference speed is 5,200 r/min, allowing for efficient operation at various speeds.
How does the bearing's design benefit fatigue resistance?
With a fatigue load limit of 3.4 kN, the design effectively reduces the risk of early failure, ensuring enhanced durability even under continuous use.
What is the significance of the CN bearing clearance?
The CN bearing clearance ensures optimal performance by allowing sufficient space for thermal expansion during operation, leading to improved lifespan and reliability.
Related links
- SKF 51111 1 Row Ball Bearing - 55 mm ID, 78 mm OD
- NTN 51111 Ball Bearing - 55 mm ID, 78 mm OD
- SNR 51111 Ball Bearing - 55 mm ID, 78 mm OD
- FAG 51210 1 Row Ball Bearing - 50 mm ID, 78 mm OD
- FAG 61812-2RSR 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- FAG 61812-2RZ-Y 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- FAG 71812-TN 1 Row Ball Bearing - 60 mm ID, 78 mm OD 10 mm Race Width
- RS PRO 1 Row Ball Bearing - 60 mm ID, 78 mm OD
