SKF 6006-2RS1/C4 1 Row Ball Bearing - 30 mm ID, 55 mm OD

Subtotal (1 unit)*

$56.78

(exc. GST)

$62.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.78

*price indicative

RS Stock No.:
207-6382
Mfr. Part No.:
6006-2RS1/C4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

55mm

Race Width

13mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C4

Static Load Rating

8.3kN

Dynamic Load Rating

13.8kN

Standards/Approvals

No

Series

SKF Explorer

Bore Type

Parallel

Limiting Speed

8000rpm

Bearing Type

Single Row Deep Groove Ball

SKF Ball Bearing, 30mm Inside Diameter, 55mm Outside Diameter - 6006-2RS1/C4


This ball bearing is a Crucial component designed for high-performance applications within automation, electronics, and mechanical industries. With an inside diameter of 30mm and an outside diameter of 55mm, this sealed ball bearing is constructed from robust steel and features a single row deep groove design. Its standardised dimensions ensure compatibility with various equipment, enhancing reliability in operation.

Features & Benefits


• Provides excellent load capacity with a dynamic load rating of 13.8 kN
• Engineered with a C4 clearance for enhanced performance
• Both sides sealed to protect against contaminants and moisture
• Suitable for high rotational speeds of up to 8000 r/min
• Durable steel cage material for improved structural integrity
• Designed with a cylindrical bore for optimal alignment

Applications


• Utilised in electric motors requiring consistent operation
• Suitable for gearboxes in various machines
• Employed in pumps for fluid transfer systems
• Used in automation systems for machinery movement
• Ideal for requiring low friction bearings

What are the implications of the C4 clearance rating on performance?


The C4 clearance rating allows for larger operating space within the bearing, accommodating thermal expansion and providing enhanced performance under high-speed operations. This reduces the risk of seisure and ensures smooth running, especially in applications subject to fluctuating temperatures.

How does the sealing arrangement enhance longevity?


The sealed design prevents ingress of dirt and contaminants, which can lead to premature wear and failure. By keeping lubricants in and contaminants out, the sealing arrangement significantly extends the lifespan of the bearing, making it suitable for demanding conditions.

What considerations should be MADE for lubrication when using this bearing?


Appropriate lubrication levels must be maintained to ensure optimal function. It is advisable to use high-quality lubricants that match the operating conditions, as insufficient or improper lubrication can lead to increased friction and heating, adversely affecting performance and service life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy