FAG 4201-BB-TVH 2 Row Ball Bearing - 12 mm ID, 32 mm OD

Subtotal (1 unit)*

$77.64

(exc. GST)

$85.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.64

*price indicative

RS Stock No.:
260-0547
Mfr. Part No.:
4201-BB-TVH
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

14mm

Cage Material

Polyamide

Ball Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

6.1kN

Dynamic Load Rating

11.1kN

Series

2 Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

19000rpm

Bearing Type

Double Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
SK
The FAG deep groove ball bearing has 12 mm bore diameter and 14 mm width with 12.3 calculation factor.

Operating temperature -20 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy