SKF NU 2320 ECML/C3 100 mm ID Roller Bearing, 215 mm OD

Subtotal (1 unit)*

$4,692.61

(exc. GST)

$5,161.87

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$4,692.61

*price indicative

RS Stock No.:
209-2094
Mfr. Part No.:
NU 2320 ECML/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

100mm

Race Width

73mm

Bore Type

Taper

Roller Material

Steel

Dynamic Load Rating

670kN

End Type

Open

Standards/Approvals

No

Series

NU 2320 ECML SKF Explorer

Limiting Speed

6000rpm

Outside Diameter

215mm

Static Load Rating

735kN

Number of Rows

1

COO (Country of Origin):
DE

SKF Roller Bearing, 100 mm ID, 215 mm OD - NU 2320 ECML/C3


This cylindrical roller bearing from SKF is ideal for handling low thrust and large radial loads at high speed. It's part of the upgraded SKF Explorer range and is capable of accommodating increased load levels and providing a significantly extended service life. Optimised internal geometry and an advanced surface finish reduces friction and wear, as well as enhancing lubricating conditions. This adds up to reduced noise and vibration and longer lubricant life to increase uptime and productivity. This bearing also provides reduced sensitivity to misalignment.

• Cylindrical bore type for high radial load capacity at high speeds

• Machined brass cage

• Compact structure

• Inside diameter of 100 mm

• Outside diameter of 215 mm

• Race width of 73 mm

Application Information


• Mining industry

• Construction

• Wind turbines

• Transport

What's the advantage of the brass cages on these bearings?


Brass cages are rigid and strong as well as being suitable for use at high temperatures. They are also capable of absorbing lubricant, helping them to continue to perform even when lubrication levels are reduced.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy