SKF NJG 2320 VH/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- RS Stock No.:
- 463-188
- Mfr. Part No.:
- NJG 2320 VH/C3
- Brand:
- SKF
Subtotal (1 unit)*
$8,767.37
(exc. GST)
$9,644.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $8,767.37 |
*price indicative
- RS Stock No.:
- 463-188
- Mfr. Part No.:
- NJG 2320 VH/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Bore Type | Cylindrical | |
| Outside Diameter | 215mm | |
| Number of Rows | 1 | |
| Static Load Rating | 900kN | |
| Limiting Speed | 1500rpm | |
| Series | NJG 232 | |
| Dynamic Load Rating | 704kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Bore Type Cylindrical | ||
Outside Diameter 215mm | ||
Number of Rows 1 | ||
Static Load Rating 900kN | ||
Limiting Speed 1500rpm | ||
Series NJG 232 | ||
Dynamic Load Rating 704kN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Single row full complement cylindrical roller bearings are designed to accommodate very high radial loads in combination with moderate speeds. The bearings incorporate a maximum number of rollers as they are not equipped with a cage. Having two integral flanges on the outer ring and one on the inner ring, NJG design bearings can accommodate axial displacement in one direction. A self-retaining roller complement enables the bearing components to be separated, which facilitates mounting and enables the bearing components to be interchanged.
Very high radial load carrying capacity
High radial stiffness
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 2320 ECJ/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2320 ECP/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2320 ECJ/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NJ2320-E-XL-TVP2-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NU320-E-XL-TVP2-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 320 ECML/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NJ2320-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NU2320-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
