SKF 2220 KM/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD

Subtotal (1 unit)*

$2,223.40

(exc. GST)

$2,445.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,223.40

*price indicative

RS Stock No.:
207-9776
Mfr. Part No.:
2220 KM/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

100mm

Outside Diameter

180mm

Race Width

46mm

Ball Material

Steel

Cage Material

Machined Metal

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

40.5kN

Dynamic Load Rating

97.5kN

Bore Type

Tapered

Series

Self-aligning ball bearings

Standards/Approvals

No

Limiting Speed

4800rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 100mm and outside diameter 180mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.

Tapered type bore

Steel bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy