SKF NJ 2320 ECML/C3 100 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 465-368
- Mfr. Part No.:
- NJ 2320 ECML/C3
- Brand:
- SKF
Subtotal (1 unit)*
$5,483.71
(exc. GST)
$6,032.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $5,483.71 |
*price indicative
- RS Stock No.:
- 465-368
- Mfr. Part No.:
- NJ 2320 ECML/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 6000rpm | |
| Series | NJ 2320 | |
| Number of Rows | 1 | |
| Static Load Rating | 735kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 215mm | |
| Dynamic Load Rating | 670kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 6000rpm | ||
Series NJ 2320 | ||
Number of Rows 1 | ||
Static Load Rating 735kN | ||
Internal Clearance C3 | ||
Outside Diameter 215mm | ||
Dynamic Load Rating 670kN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NU 2320 ECML/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NJ 2320 ECML/C4 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2320 ECP/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2320 ECJ/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 320 ECML/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 320 ECJ/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 2220 ECML/C3 100 mm ID Roller Bearing, 180 mm OD
