FAG 2203-2RS-TVH 17 mm ID 2 Row Self-Aligning Ball Bearing -, 40 mm OD
- RS Stock No.:
- 137-1491
- Mfr. Part No.:
- 2203-2RS-TVH
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save $25.61
View bulk pricing optionsSubtotal (1 unit)*
$100.07
(exc. GST)
$110.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 08 December 2026
- Plus 11 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $100.07 | - |
| 13 - 24 | $98.10 | $25.61 |
| 25 + | $95.39 | $117.00 |
*price indicative
- RS Stock No.:
- 137-1491
- Mfr. Part No.:
- 2203-2RS-TVH
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 17mm | |
| Product Type | Self-Aligning Ball Bearing | |
| Outside Diameter | 40mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Static Load Rating | 2010N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8.1kN | |
| Series | TVH | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 11300rpm | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 17mm | ||
Product Type Self-Aligning Ball Bearing | ||
Outside Diameter 40mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Sealed | ||
Number of Rows 2 | ||
Static Load Rating 2010N | ||
Internal Clearance CN | ||
Dynamic Load Rating 8.1kN | ||
Series TVH | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 11300rpm | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
Schaeffler 2 Light Series Self Aligning Ball Bearing, 17mm Inside Diameter, 40mm Outside Diameter - 2203-2RS-TVH
This self-aligning ball bearing is designed for smooth operation in various applications. The product features an inside diameter of 17mm and an outside diameter of 40mm, making it well-suited for both industrial and mechanical environments. Its dual sealing arrangement ensures durability and performance, reducing the risk of contamination.
Features & Benefits
• Dual sealing for enhanced protection against contaminants
• Self-aligning capability accommodates shaft misalignments
• Suitable for high dynamic load applications up to 8.1 kN
• Constructed from steel, ensuring longevity and resilience
• Polyamide cage promotes efficient ball guidance
• Standard CN clearance provides optimal performance in most settings
Applications
• Utilised in automation equipment for precise motion control
• Applied in electric motors to enhance operational efficiency
• Used in mechanical assemblies requiring misalignment compensation
• Commonly found in conveyor systems for smooth movement
• Employed in various electronic devices needing reliable support
What load ratings should I consider for optimal performance in my application?
The static load rating is 2010N, while the dynamic load rating is 8.1 kN, making it suitable for applications subject to significant forces and allowing safe operation within these limits.
How does the sealing arrangement affect the bearing's lifespan?
The dual sealing arrangement significantly enhances the lifespan by preventing dirt and moisture ingress, thereby reducing wear and increasing maintenance intervals.
In what scenarios would self-aligning bearings be advantageous?
Self-aligning bearings are particularly beneficial when dealing with misalignments or shaft deflections, as their design accommodates these issues, ensuring longevity and consistent performance.
Related links
- FAG 108-TVH 8 mm ID 2 Row Self-Aligning Ball Bearing -, 22 mm OD
- FAG 2310-2RS-TVH 50 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- FAG 2214-2RS-TVH 70 mm ID Self-Aligning Ball Bearing -, 125 mm OD
- SKF 1303 ETN9 17 mm ID 2 Row Self-Aligning Ball Bearing -, 47 mm OD
- FAG 2316-M-C3 80 mm ID 2 Row Self-Aligning Ball Bearing -, 170 mm OD
- FAG 2316-K-M-C3 80 mm ID 2 Row Self-Aligning Ball Bearing -, 170 mm OD
- FAG 2317-K-M-C3 85 mm ID 2 Row Self-Aligning Ball Bearing -, 180 mm OD
- FAG 2318-K-M-C3 90 mm ID 2 Row Self-Aligning Ball Bearing -, 190 mm OD
