SKF 2204 E-2RS1TN9 20 mm ID 2 Row Self-Aligning Ball Bearing -, 47 mm OD
- RS Stock No.:
- 505-726
- Mfr. Part No.:
- 2204 E-2RS1TN9
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save $16.20
View bulk pricing optionsSubtotal (1 unit)*
$114.23
(exc. GST)
$125.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $114.23 | - |
| 6 - 11 | $111.53 | $16.20 |
| 12 + | $106.88 | $88.20 |
*price indicative
- RS Stock No.:
- 505-726
- Mfr. Part No.:
- 2204 E-2RS1TN9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Self-Aligning Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 18mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 3.4kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 12.7kN | |
| Bore Type | Taper | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Limiting Speed | 10000rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Self-Aligning Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 18mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 3.4kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 12.7kN | ||
Bore Type Taper | ||
Standards/Approvals No | ||
Series 2 Light | ||
Limiting Speed 10000rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
SKF Self Aligning Ball Bearing, 47mm Outside Diameter, 12.7 kN Dynamic Load Rating - 2204 E-2RS1TN9
This self-aligning ball bearing accommodates misalignment and ensures smooth operation under various conditions. Its design facilitates easy installation in applications requiring dependable performance, particularly in automation and mechanical systems. With features that support high load capacities, this product contributes to machinery efficiency and longevity.
Features & Benefits
• Design allows for misalignment correction
• Sealed on both sides to prevent contamination
• High static load rating supports challenging Applications
• Dynamic load rating ensures dependable motion
• Non-metallic cage material reduces weight
• Dual-row configuration enhances stability and performance
Applications
• Utilised in conveyor systems for consistent movement
• Applied in electric motors for enhanced efficiency
• Used in robotic arms for precise movements
• Suitable for agricultural machinery requiring high durability
How does the bearing handle misalignment?
The self-aligning design enables correction of minor misalignments during operation, enhancing performance.
What environments can it be used in?
It is suitable for environments where dust and moisture may be present, due to its sealed design.
Can it be used in high-speed applications?
Yes, it is designed to operate efficiently in high-speed applications due to its robust construction and low friction characteristics.
What materials are used in its construction?
This bearing is primarily constructed from steel, with a non-metallic cage that reduces weight while maintaining strength.
- RS Stock No. 0698824
- Mfr. Part No. 6201LLUNR/5K
Each
$28.33
- RS Stock No. 0312251
- Mfr. Part No. 6044-M-C3
Each
$4,381.87
- RS Stock No. 1262528
- Mfr. Part No. 6208-2RS1NR
Each
$115.02
Related links
- SKF 2204 ETN9 20 mm ID 2 Row Self-Aligning Ball Bearing -, 47 mm OD
- SKF 2204 E-2RS1TN9/C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- SKF 2306 E-2RS1TN9 30 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 2206 E-2RS1TN9 30 mm ID 2 Row Self-Aligning Ball Bearing -, 62 mm OD
- SKF 1303 ETN9 17 mm ID 2 Row Self-Aligning Ball Bearing -, 47 mm OD
- SKF 1204 ETN9 20 mm ID 2 Row Self-Aligning Ball Bearing -, 47 mm OD
- SKF 2311 K 55 mm ID 2 Row Self-Aligning Ball Bearing -, 120 mm OD
- FAG 2316-M-C3 80 mm ID 2 Row Self-Aligning Ball Bearing -, 170 mm OD












