SKF RLS 7-2RS1 1 Row Ball Bearing - 22.23 mm ID, 50.8 mm OD

Subtotal (1 unit)*

$249.32

(exc. GST)

$274.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.32

*price indicative

RS Stock No.:
208-0432
Mfr. Part No.:
RLS 7-2RS1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

22.23mm

Product Type

Ball Bearing

Outside Diameter

50.8mm

Race Width

14.288mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

7.65kN

Dynamic Load Rating

14kN

Standards/Approvals

No

Series

RLS 7-2RS1

Bore Type

Parallel

Limiting Speed

9000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Deep Groove Ball Bearing, 22.225mm Inside Diameter, 50.8mm Outside Diameter - RLS 7-2RS1


This deep groove ball bearing is designed for versatile applications in various mechanical systems. With precise dimensions of 22.225mm for the inside diameter and 50.8mm for the outside diameter, this bearing is suitable for high-performance environments. The sealing arrangement on both sides ensures protection against contaminants, enhancing durability.

Features & Benefits


• Sealed design prevents contamination and extends service life

• Single row deep groove design for high load capacity

• Robust steel construction for enhanced strength and reliability

• Cylindrical bore ensures proper alignment and performance

Applications


• Used in electric motors and pumps for efficient rotation

• Utilised in automated machinery requiring precision motion

• Suitable for in the electronics industry

• Ideal for mechanical systems where sealed protection is needed

What are the specific load ratings for this bearing?


The bearing has a dynamic load rating of 14 kN and a static load rating of 7.65 kN, making it capable of handling significant loads in various applications.

What is the benefit of the sealed design in this bearing?


The sealing on both sides protects the internal components from dirt and moisture, which helps to maintain performance and longevity in demanding environments.

What rotational speed can this bearing handle?


It is rated for a maximum limiting speed of 9000 r/min, allowing it to perform well in high-speed applications.

How does the steel construction benefit the bearing?


The steel material provides excellent strength and wear resistance, ensuring reliable performance even under heavy loads and challenging conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy