NTN 4T-07087 Single Row Tapered Roller 22.23 mm ID Roller Bearing, 37.5 mm OD
- RS Stock No.:
- 454-420
- Mfr. Part No.:
- 4T-07087
- Brand:
- NTN
Subtotal (1 unit)*
$60.19
(exc. GST)
$66.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.19 |
*price indicative
- RS Stock No.:
- 454-420
- Mfr. Part No.:
- 4T-07087
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22.23mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cone Width | 14.26mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 28.9kN | |
| Standards/Approvals | ISO 355, JIS B 1512, ABMA, RoHS | |
| Series | 4T-07087 | |
| Static Load Rating | 27.9kN | |
| Outside Diameter | 37.5mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 22.23mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cone Width 14.26mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 28.9kN | ||
Standards/Approvals ISO 355, JIS B 1512, ABMA, RoHS | ||
Series 4T-07087 | ||
Static Load Rating 27.9kN | ||
Outside Diameter 37.5mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is designed for rigorous applications requiring high efficiency and reliability. Specifically crafted by ntn, it features a sturdy mounted cone and a pressed steel cage that ensure optimal performance under various operating conditions. The innovative design not only enhances load handling capabilities but also guarantees longevity and durability, making it an ideal choice for industrial and mechanical applications. Its precise manufacturing provides superior dimensional accuracy and improved operating life, ensuring that it meets the demands of even the most challenging environments. With its robust specifications, this bearing exemplifies quality and precision engineering.
Single row design optimises load distribution for enhanced performance
Pressed steel cage contributes to reduced weight without compromising strength
Efficiently supports dynamic loads for improved operational reliability
Manufactured for easy installation and maintenance
Designed to perform effectively in various temperatures and conditions
Cemented steel rolling elements provide exceptional wear resistance
Offers a competitive edge in applications requiring long service intervals
Related links
- NTN 4T-1755 Single Row Tapered Roller 22.225 mm ID Roller Bearing, 39 mm OD
- NTN 4T-07097 Single Row Tapered Roller 25 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-07100S Single Row Tapered Roller 25.4 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-07100 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-07087/07210X Tapered Roller 22.22 mm ID Tapered Roller Bearing, 50.8 mm OD
- NTN 4T-1280/1220 Taper Roller 22.225 mm ID Roller Bearing, 57.15 mm OD
- NTN 4T-07087/07196 Taper Roller 22.2 mm ID Roller Bearing, 50 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
