SKF RLS 5-2RS1 1 Row Ball Bearing - 15.88 mm ID, 39.688 mm OD

Subtotal (1 unit)*

$141.64

(exc. GST)

$155.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.64

*price indicative

RS Stock No.:
208-0427
Mfr. Part No.:
RLS 5-2RS1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

15.88mm

Product Type

Ball Bearing

Outside Diameter

39.688mm

Race Width

11.112mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Static Load Rating

4.75kN

Internal Clearance

CN

Dynamic Load Rating

9.56kN

Bore Type

Parallel

Series

RLS 5-2RS1

Standards/Approvals

No

Limiting Speed

12000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Deep Groove Ball Bearing, 15.875mm Inside Diameter, 39.688mm Outside Diameter - RLS 5-2RS1


This deep groove ball bearing is engineered for optimal performance in various industrial applications. Designed with a cylindrical bore, it features a compact size of 15.875mm inside diameter and 39.688mm outside diameter. The single row configuration supports both static and dynamic loads effectively.

Features & Benefits


• Steel ball bearings ensure robust performance under various conditions

• Bearing clearance of CN optimises operational tolerances

• Lightweight at just 0.068 kg facilitates ease of installation

• Designed for high rotational speeds up to 12000 r/min

Applications


• Used for precision machinery in industrial automation

• Suitable for electric motors requiring low friction bearings

• Ideal for in the mechanical industry such as pumps and conveyors

• Effective in various electrical devices necessitating reliable support

What is the significance of the dynamic load rating for this bearing?


The dynamic load rating of 9.56 kN indicates its capacity to withstand varying loads during operation, ensuring longevity and reducing the risk of premature failure in applications that experience fluctuating forces.

How do non-contact seals benefit the performance of this bearing?


Non-contact seals prevent dirt and moisture from entering the bearing, significantly extending its service life and reducing maintenance requirements compared to standard sealed bearings.

What are the implications of using a bearing with a cylindrical bore?


Cylindrical bore designs allow for straightforward mounting and alignment onto shafts, making the installation process efficient while maintaining accurate rotational performance.

In what conditions should this bearing be used?


This bearing performs well under high-speed operations and in environments where minimal maintenance is desired, making it suitable for various industrial machinery and equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy