SKF RLS 9-2RS1 1 Row Ball Bearing - 28.58 mm ID, 63.5 mm OD
- RS Stock No.:
- 208-0436
- Mfr. Part No.:
- RLS 9-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
$331.70
(exc. GST)
$364.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $331.70 |
*price indicative
- RS Stock No.:
- 208-0436
- Mfr. Part No.:
- RLS 9-2RS1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 28.58mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 63.5mm | |
| Race Width | 15.875mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 11.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 20.3kN | |
| Bore Type | Parallel | |
| Series | RLS 9-2RS1 | |
| Standards/Approvals | No | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 28.58mm | ||
Product Type Ball Bearing | ||
Outside Diameter 63.5mm | ||
Race Width 15.875mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 11.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 20.3kN | ||
Bore Type Parallel | ||
Series RLS 9-2RS1 | ||
Standards/Approvals No | ||
Limiting Speed 7500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Deep Groove Ball Bearing, 28.575mm Inside Diameter, 63.5mm Outside Diameter - RLS 9-2RS1
This deep groove ball bearing is ideal for various industrial applications, featuring a robust design and precise dimensions that enhance performance. With an inside diameter of 28.575mm and an outer diameter of 63.5mm, this single row deep groove bearing is engineered for durability and functionality. The dual sealed feature ensures longevity, while its steel construction provides high resilience under load.
Features & Benefits
• Sealed design prevents contaminants from damaging the bearing
• Precision tolerances ensure optimal fit and function
• 15.875mm race width allows for enhanced load distribution
• Designed to operate efficiently at speeds up to 7500 r/min
• Suitable for a wide range of operating conditions
Applications
• Used for high-performance machinery in automation systems
• Used in electronic devices requiring efficient rotational components
• Utilised in mechanical systems that demand reliable load support
• Ideal for electrical where sealing is crucial
• Compatible with various industrial equipment to enhance longevity
What types of environments can this bearing effectively operate in?
The bearing is equipped with dual sealing that protects against dust and moisture, making it suitable for both clean and challenging environments.
How does the load rating impact the usability of this bearing?
With a static load rating of 11.2 kN and a dynamic load rating of 20.3 kN, it can effectively support heavy loads, ensuring stability and performance in demanding applications.
What can be done to maximise the lifespan of this bearing?
Regular lubrication and ensuring it operates within specified limits of load and speed will help maintain its integrity and prolong its operational lifespan.
Can this bearing be used in paired configurations?
Yes, this bearing can be matched in pairs to accommodate specific application requirements, providing flexibility in various setups.
How does the sealing arrangement affect maintenance requirements?
The effective sealing reduces the frequency of maintenance by keeping lubricants contained and preventing contaminants from entering, simplifying upkeep considerably.
- RS Stock No. 2076628
- Mfr. Part No. 62209-2RS1
Each
$168.17
- RS Stock No. 7643538
- Mfr. Part No. 6012-2RS1
Each
$78.16
- RS Stock No. 0461561
- Mfr. Part No. 61826-2RZ
Each
$1,282.35
- RS Stock No. 8930271
- Mfr. Part No. W 605-2RS1
Each
$26.91
Related links
- SKF RLS 8-2RS1 1 Row Ball Bearing - 25.4 mm ID, 57.15 mm OD
- SKF RLS 10-2RS1 1 Row Ball Bearing - 31.75 mm ID, 69.85 mm OD
- SKF RLS 7-2RS1 1 Row Ball Bearing - 22.225 mm ID, 50.8 mm OD
- SKF RLS 5-2RS1 1 Row Ball Bearing - 15.875 mm ID, 39.688 mm OD
- SKF RLS 6-2RS1 1 Row Ball Bearing - 19.05 mm ID, 47.625 mm OD
- NTN 4T-1985 Single Row Tapered Roller 28.575 mm ID Roller Bearing, 42.5 mm OD
- NTN 4T-15590 Single Row Tapered Roller 28.575 mm ID Roller Bearing, 42.5 mm OD
- SNR Insert Ball Bearing, UCF206-18 28.575 mm ID












