SKF 61816 1 Row Deep Groove Ball Bearing - 80 mm ID, 100 mm OD

Subtotal (1 unit)*

$368.39

(exc. GST)

$405.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$368.39

*price indicative

RS Stock No.:
207-6987
Mfr. Part No.:
61816
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

80mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

100mm

Race Width

10mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

11.2kN

Internal Clearance

CN

Dynamic Load Rating

12.7kN

Standards/Approvals

No

Series

61816

Bore Type

Cylindrical

Limiting Speed

8000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF 61816 Series Deep Groove Ball Bearing, 80mm Inside Diameter, 100mm Outside Diameter - 61816


This deep-groove ball bearing serves as a running element for rotary assemblies in automation, electrical and mechanical equipment, providing smooth radial support in medium-speed applications. It is an open-ended, single-row design with a cylindrical inner bore and steel rolling elements guided by a sheet-metal retaining cage, intended for environments where straightforward assembly and reliable rotation are required.

Features and Benefits:


• Dynamic load capacity 12.7 kN for sustained operational loads
• Static load capacity 11.2 kN to resist stationary forces
• Limiting speed 8,000 r/min for moderate to high-speed shafts
• Internal clearance CN to accommodate thermal and alignment variations
• Single-row geometry for Compact radial support
• Open-end configuration for straightforward inspection and lubrication

Applications


• Suitable for motor shafts in industrial automation modules
• Ideal for spindle support in Electronic Assembly machinery
• Used with gearboxes in electrical drive units
• Can be used for pulley and conveyor idler shafts in mechanical systems

What material are the rolling elements MADE from?


The balls are manufactured from steel, offering hardness and fatigue resistance suitable for typical rotating applications.

How does the cage influence maintenance intervals?


The sheet-metal cage provides reliable ball separation with low debris accumulation, simplifying Visual inspection and routine relubrication.

What bore form is required on mating shafts?


A cylindrical bore is specified, so shafts should be machined and toleranced for a plain journal fit consistent with press or slip-fit assembly methods.

How does the open end affect lubrication options?


The open design permits direct application of lubricants and Visual checks, facilitating periodic relubrication without disassembly.

Which operating condition dictates clearance selection?


The CN internal clearance suits assemblies where moderate shaft growth and misalignment must be accommodated without excessive endplay.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy