SKF 6201-2RSL 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- RS Stock No.:
- 207-7078
- Mfr. Part No.:
- 6201-2RSL
- Brand:
- SKF
Subtotal (1 unit)*
$22.17
(exc. GST)
$24.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.17 |
*price indicative
- RS Stock No.:
- 207-7078
- Mfr. Part No.:
- 6201-2RSL
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 3.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 7.28kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 6201-2RSL | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 3.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 7.28kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 6201-2RSL | ||
Limiting Speed 26000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 32mm | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, 32mm Outside Diameter, 7.28 kN Dynamic Load Rating - 6201-2RSL
This ball bearing is designed to meet the needs of various industrial applications. It features a single row deep groove construction that delivers effective performance across mechanical systems. The sealed design improves durability, making it well-suited for high-reliability environments that require minimal maintenance.
Features & Benefits
• High dynamic load rating of 7.28kN for robust performance
• Made from steel for optimal strength and longevity
• Standardised radial internal clearance ensures precise fitting
• Designed for high-speed operation with a maximum speed of 26000r/min
• Lightweight at 0.038kg for easy handling and installation
Applications
• Suitable for electrical motors providing effective rotational support
• Ideal for automation systems
• Commonly used in machinery within the mechanical industry
• Appropriate for precision instruments requiring minimal play
• Utilised in conveyor systems for smooth operation
How does the sealing arrangement affect maintenance?
The dual sealing protects against dirt and moisture, reducing maintenance requirements and extending service life.
Can it be used in high-speed machinery?
Yes, it is designed for high-speed applications, allowing for effective operation up to 26000r/min.
Related links
- SKF 6201/C3 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6201-2RSH 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6201-2Z/VA228 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6201-2Z/C3GJN 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6201-2Z/C3LHT23 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6201-2Z/C3 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6201-2Z 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6201 1 Row Ball Bearing - 12 mm ID, 32 mm OD
