SKF W 6201-2RS1/VP311 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- RS Stock No.:
- 125-1237
- Distrelec Article No.:
- 304-22-141
- Mfr. Part No.:
- W 6201-2RS1/VP311
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.75
(exc. GST)
$48.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $43.75 |
| 5 - 9 | $43.46 |
| 10 + | $42.85 |
*price indicative
- RS Stock No.:
- 125-1237
- Distrelec Article No.:
- 304-22-141
- Mfr. Part No.:
- W 6201-2RS1/VP311
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Ball Material | Stainless Steel | |
| Race Material | Stainless Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3kN | |
| Dynamic Load Rating | 5.72kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Limiting Speed | 15000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Ball Material Stainless Steel | ||
Race Material Stainless Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3kN | ||
Dynamic Load Rating 5.72kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Limiting Speed 15000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- JP
SKF Deep-groove Ball Bearing, Plain Race Type, 12 mm ID - W 6201-2RS1/VP311
Support radial and axial loads in your machinery with this plain ball bearing from SKF. Its deep-groove construction supports a large amount of torque with minimal friction. Plus, it's made from a strong stainless-steel material to improve the reliability and lifespan of your equipment. The product is sealed with a nitrile rubber material that's coloured blue for clear visibility. This seal prevents liquids and small particles from getting in and reducing the bearing's function.
• Ball, race and cage made from stainless steel
• Parallel bore type
• Sealed end
• Plain race
• Single row
• Inside diameter of 12 mm
• Outside diameter of 32 mm
• Race width of 10 mm
• Dynamic load rating of 5720 N
• Static load rating of 3 kN
Application Information
• Food and beverage industryproduction
• Pharmaceuticals industry
• Packaging and logistics
Do I need to lubricate this bearing?
The bearing comes pre-lubricated, and it's highly unlikely that you'll ever need to grease it again, so your maintenance times and costs will be minimised. The grease is H1-certified by the NSF (National Sanitation Foundation) to indicate that it's made from food-safe chemicals.
Related links
- SKF W 6201-2RS1 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SKF W 6001-2RS1/VP311 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF W 6002-2RS1/VP311 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF W 6201-2Z 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- SKF W 6008-2RS1/VP311 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF W 6200-2RS1/VP311 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SKF W 6005-2RS1/VP311 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF W 6000-2RS1/VP311 1 Row Ball Bearing - 10 mm ID, 26 mm OD
