SKF 4301 ATN9 2 Row Ball Bearing - 12 mm ID, 37 mm OD

Subtotal (1 unit)*

$105.38

(exc. GST)

$115.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.38

*price indicative

RS Stock No.:
207-6263
Mfr. Part No.:
4301 ATN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

12mm

Outside Diameter

37mm

Race Width

17mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

7.8kN

Dynamic Load Rating

13kN

Bore Type

Parallel

Series

4301 ATN9

Standards/Approvals

No

Limiting Speed

18000rpm

Bearing Type

Double Row Deep Groove Ball

SKF Ball Bearing, 12mm Inside Diameter, 37mm Outside Diameter - 4301 ATN9


This is a double row deep groove ball bearing designed for optimal performance in a variety of industrial applications. The SKF 4301 ATN9 features an inside diameter of 12mm and an outside diameter of 37mm with a race width of 17mm, making it suitable for Compact spaces. Its open type design allows for easy installation and maintenance, while the steel construction ensures durability and resilience.

Features & Benefits


• Designed with double row configuration for enhanced load capacity
• Open type design enables straightforward maintenance procedures
• Steel ball bearing specifications provide robust performance under stress
• Non-metallic cage reduces friction for smoother operation
• Rated with dynamic load capacity of 13kN ensuring reliability
• Suitable for applications requiring precise radial internal clearance

Applications


• Utilised in electric motors to enhance reliability
• Employed in automation machinery for consistent performance
• Ideal for electrical equipment requiring Compact bearings
• Commonly used in mechanical assemblies where space is limited

What type of load ratings can be expected from this bearing?


The bearing has a Basic dynamic load rating of 13kN and a static load rating of 7.8kN, ensuring it can handle significant forces while maintaining performance.

What is the significance of the bearing's non-metallic cage?


The non-metallic cage minimises friction between components, resulting in increased efficiency and longevity of the bearing under continuous operational conditions.

Can this bearing be used in high-speed applications?


With a limiting speed of 18,000r/min, it is suitable for various high-speed applications, particularly in automation and precision machinery.

How does the open type design impact its usage?


Being open type facilitates easier access for lubrication and inspection, which is Crucial for maintaining operational efficiency in demanding environments.

  • RS Stock No. 2078210
  • Mfr. Part No. 62301-2RS1
Each
$58.94
  • RS Stock No. 2079966
  • Mfr. Part No. 4202 ATN9
Each
$78.17
  • RS Stock No. 0461847
  • Mfr. Part No. 4312 ATN9
Each
$1,151.07
  • RS Stock No. 2868151
  • Mfr. Part No. 6301
Each
$13.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy