SKF 3208 A-2ZTN9/MT33 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- RS Stock No.:
- 207-9876
- Mfr. Part No.:
- 3208 A-2ZTN9/MT33
- Brand:
- SKF
Subtotal (1 unit)*
$270.28
(exc. GST)
$297.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.28 |
*price indicative
- RS Stock No.:
- 207-9876
- Mfr. Part No.:
- 3208 A-2ZTN9/MT33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 30.2mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Static Load Rating | 36.5kN | |
| Dynamic Load Rating | 48kN | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Model Number | 3208 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 30.2mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Shielded | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Static Load Rating 36.5kN | ||
Dynamic Load Rating 48kN | ||
Bore Type Parallel | ||
Series 2 Light | ||
Standards/Approvals No | ||
Limiting Speed 8000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Model Number 3208 | ||
SKF 2 Light Series Ball Bearing, Steel, Double Row Angular Contact - 3208 A-2ZTN9/MT33
This SKF ball bearing, specifically the double row angular contact ball bearing, is a high performing product designed to meet the demands of automation, electronics, electrical, and mechanical industries. It is known for its exceptional load bearing capacity and durability, making it a reliable choice for various applications.
Features & Benefits
• Steel ball bearing construction for robustness and longevity
• Parallel bore design for easy installation
• Both sides shielded for added protection
• 2 Light series ball bearing for efficient performance
• Non metallic cage material for enhanced durability
Applications
• Ideal for use in automation and robotics industries
• Suitable for electronics equipment requiring high load capacity
• Used in electrical machinery for smooth operation
Can it withstand high loads?
Yes, the SKF ball bearing is designed to handle high loads with ease.
Will it fit standard machinery?
The SKF 3208 A-2ZTN9/MT33 is compatible with most standard machinery requiring a double row angular contact ball bearing.
Is it easy to install?
Yes, the parallel bore design of the SKF ball bearing allows for easy installation on various equipment.
Can it be used in harsh environments?
The SKF ball bearing's steel construction and shielded design make it suitable for use in demanding environments.
Will it require frequent maintenance?
No, the SKF 3208 A-2ZTN9/MT33 is known for its durability and low maintenance requirements.
Related links
- SKF 3208 A-2RS1/MT33 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2Z/MT33 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2Z 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2Z/C3MT33 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A/C3 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2RS1TN9/C3MT33 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
