SKF 3208 A-2RS1/MT33 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width

Subtotal (1 unit)*

$377.13

(exc. GST)

$414.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$377.13

*price indicative

RS Stock No.:
207-9874
Mfr. Part No.:
3208 A-2RS1/MT33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

30.2mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

2

Internal Clearance

CN

Static Load Rating

36.5kN

Contact Angle

30°

Dynamic Load Rating

48kN

Bore Type

Parallel

Standards/Approvals

No

Series

2 Light

Limiting Speed

8000rpm

Bearing Type

Double Row Angular Contact Ball

SKF Angular Contact Ball Bearing, 40mm Inside Diameter, 80mm Outside Diameter - 3208 A-2RS1/MT33


This angular contact ball bearing is a reliable solution designed for high load applications. Offering a 40mm inside diameter and an 80mm outside diameter, this double row ball bearing features a robust sealing arrangement on both sides, ensuring optimal performance in various industrial settings. Its high-quality steel construction contributes to durability and longevity.

Features & Benefits


• Sealed ball bearings ensure effective contamination protection

• High load capacity rating of 48 kN for dynamic loads

• Designed for maximum operational efficiency with low friction

• Constructed from steel for improved strength and durability

• Compatible with standard seat tolerances for easy installation

Applications


• Ideal for use in robotics and automation equipment

• Suitable for electric motors and power transmission

• Utilised in material handling systems and conveyor belts

• Effective in precision machinery requiring high load capacities

What specifications should be considered for reduction in noise during operation?


A low friction design and appropriate internal clearance play crucial roles in minimising operational noise levels. Aligning the bearing with the correct tolerances also contributes to smoother performance.

How can usage in harsh environments affect bearing life?


Extended exposure to extreme temperatures, moisture, or contaminants can lead to premature wear. Selecting sealed versions and ensuring regular maintenance can help mitigate these risks.

What are the implications of the bearing's dynamic load rating in my applications?


The dynamic load rating indicates the maximum load the bearing can handle during operations without failure. For applications consistently near this limit, consider using higher-rated alternatives for reliability.

How does the type of sealing arrangement enhance the bearing's performance?


The dual sealing arrangement effectively prevents the ingress of contaminants, extending the bearing's operational life by reducing wear and tear and maintaining lubrication integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy