SKF 6311/C4 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- RS Stock No.:
- 207-8296
- Mfr. Part No.:
- 6311/C4
- Brand:
- SKF
Subtotal (1 unit)*
$248.76
(exc. GST)
$273.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.76 |
*price indicative
- RS Stock No.:
- 207-8296
- Mfr. Part No.:
- 6311/C4
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 45kN | |
| Dynamic Load Rating | 74.1kN | |
| Series | SKF Explorer | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 45kN | ||
Dynamic Load Rating 74.1kN | ||
Series SKF Explorer | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 8000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 55 mm ID and 120 mm OD.
Bearing is of bearing steel
Cylindrical bore type
- RS Stock No. 0505883
- Mfr. Part No. 6311/C3
Each
$122.86
- RS Stock No. 0505839
- Mfr. Part No. 6311-2Z/C3
Each
$148.12
- RS Stock No. 7643562
- Mfr. Part No. 6311-2RS1
Each
$105.30
Related links
- SKF 6311 NR 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- SKF 6311-2RS1 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- SKF 6311 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- SKF 6311-Z 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- SKF 6311-2Z/C3 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- SKF 6311/C3 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- SKF 6311-2Z 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- SKF 6311-2RS1/C3 1 Row Ball Bearing - 55 mm ID, 120 mm OD












