SKF 6311-2Z 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- RS Stock No.:
- 764-3604
- Mfr. Part No.:
- 6311-2Z
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$136.47
(exc. GST)
$150.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $136.47 | - |
| 6 - 24 | $132.65 | 2% |
| 25 + | $127.18 | 6% |
*price indicative
- RS Stock No.:
- 764-3604
- Mfr. Part No.:
- 6311-2Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 45kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 74.1kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 3 Medium | |
| Limiting Speed | 6300rpm | |
| Race Type | Plain | |
| Flange Outside Diameter | 120mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 45kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 74.1kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 3 Medium | ||
Limiting Speed 6300rpm | ||
Race Type Plain | ||
Flange Outside Diameter 120mm | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
SKF Ball Bearing, 120mm Outside Diameter, 74.1 kN Dynamic Load Rating - 6311-2Z
This ball bearing is suitable for high-performance applications across various fields. Its robust construction and efficient design facilitate rotational movements while reducing friction and wear. The deep groove design effectively manages radial and axial loads, making it a key component in automation, electronics, and mechanical systems.
Features & Benefits
• Single row design allows for compact installation with effective load handling
• Steel construction ensures strength and durability
• CN clearance supports optimal operation across varying temperature conditions
• High load ratings enable it to endure significant operational demands
• Parallel bore type simplifies alignment during installation
Applications
• Employed in electric motors to facilitate efficient rotational motion
• Suitable for gearboxes that require dependable support
• Utilised in conveyor systems for smooth belt operation
• Integrated into industrial machinery for enhanced performance
• Applied in automotive systems within drive assemblies
What is the maximum dynamic load rating for this bearing?
The maximum dynamic load rating is 74.1kN, allowing for effective load management in operational settings.
How does the shielded design aid maintenance?
The shielded design significantly reduces the ingress of dirt and moisture, leading to longer maintenance intervals and an extended service life.
Related links
- SKF 6311-2Z/C3 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- SKF 6311-2Z/C3GJN 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- FAG 6311-C-2Z-C3 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- SKF 6311-Z 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- SKF 6311-2RS1 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- SKF 6311 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- SKF 6311/C3 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- SKF 6311 NR 1 Row Ball Bearing - 55 mm ID, 120 mm OD
