SKF 61938 MA 1 Row Ball Bearing - 190 mm ID, 260 mm OD

Subtotal (1 unit)*

$5,055.16

(exc. GST)

$5,560.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,055.16

*price indicative

RS Stock No.:
207-7068
Mfr. Part No.:
61938 MA
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

190mm

Product Type

Ball Bearing

Outside Diameter

260mm

Race Width

33mm

Ball Material

Steel

Cage Material

Machined Metal

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

134kN

Dynamic Load Rating

117kN

Standards/Approvals

No

Series

61938

Bore Type

Parallel

Limiting Speed

4300rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF Ball Bearing, 190 mm ID, 260 mm OD - 61938 MA


This SKF deep-groove ball bearing is designed to maintain low levels of friction, even when it's working at high rotational speeds. This prevents it from overheating, improves power efficiency and means your machinery will have lower maintenance needs. It also leads to less wear and tear on the bearing itself, which improves its working life. True to SKF's high standards, this unit is engineered to offer precision operation and reliable performance in demanding working environments.

• Open end, cylindrical bore type

• Deep-groove design for low friction torque

• Low noise and vibration

• Inside diameter of 190 mm

• Outside diameter of 260 mm

• Race width of 33 mm

Application Information


• Food and beverage industry

• Automotive manufacturing

• Wind power generation

• Mining and mineral industries

What is this bearing made from?


This SKF bearing is manufactured from steel with a machined brass cage. Both metals are extremely strong, while brass gives the unit a high temperature tolerance. This makes it suitable for use in hot environments and able to withstand the corrosive properties of water and abrasive chemicals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy