SKF 6324/C3VL2071 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- RS Stock No.:
- 207-5381
- Mfr. Part No.:
- 6324/C3VL2071
- Brand:
- SKF
Subtotal (1 unit)*
$7,857.18
(exc. GST)
$8,642.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $7,857.18 |
*price indicative
- RS Stock No.:
- 207-5381
- Mfr. Part No.:
- 6324/C3VL2071
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 260mm | |
| Race Width | 55mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 186kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 216kN | |
| Bore Type | Parallel | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 260mm | ||
Race Width 55mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 186kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 216kN | ||
Bore Type Parallel | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Limiting Speed 3400rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
SKF Deep-Groove Ball Bearing, 120 mm ID, 260 mm OD - 6324/C3VL2071
Need a bearing that will protect your equipment from electrical currents? This INSOCOAT ball bearing from SKF has outer surfaces coated with an insulating layer of aluminium oxide, rendered to a quality finish via a plasma-spray process. This prevents currents from passing through the bearing and damaging the surfaces of the rolling elements and raceways or degrading the grease. The bearing has an inside diameter of 120 mm, an outside diameter of 260 mm and a race width of 55 mm. It can handle a load of up to 12.5 kg.
• Single row supports both radial and axial loads
• Capable of rotating at high speeds
• Open-end type bearing allows for easy lubrication
Application Information
• Industrial electric motors
• Traction motors
• Generators
Why use an INSOCOAT bearing?
INSOCOAT bearings will withstand electrical erosion in a wide range of challenging conditions, including humid environments. This can help you avoid downtime and unplanned maintenance.
Why does humidity matter?
Humid conditions in some industries can lead to moisture penetrating insulating material and shortening the service life of the bearing. This bearing's protective sealant guards against this effect.
Related links
- SKF 6324 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324/C4 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324/C3 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324 M/C3VL0241 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324 M/C3 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-C4 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
