SKF 6324 M/C3 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- RS Stock No.:
- 207-5378
- Mfr. Part No.:
- 6324 M/C3
- Brand:
- SKF
Subtotal (1 unit)*
$5,161.48
(exc. GST)
$5,677.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,161.48 |
*price indicative
- RS Stock No.:
- 207-5378
- Mfr. Part No.:
- 6324 M/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 120mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 260mm | |
| Race Width | 55mm | |
| Cage Material | Machined Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 186kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 208kN | |
| Bore Type | Parallel | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 120mm | ||
Product Type Ball Bearing | ||
Outside Diameter 260mm | ||
Race Width 55mm | ||
Cage Material Machined Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 186kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 208kN | ||
Bore Type Parallel | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Limiting Speed 5000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, 120 mm ID, 260 mm OD - 6324 M/C3
Need a versatile ball bearing that will stand up to both radial and axial loads? This deep-groove, single-row ball bearing from SKF will do just while handling high and very high speeds. As well as producing minimal noise and low friction, it needs little in the way of maintenance. The unit meets UK and EU electrostatic control standards, meaning it won't damage equipment through the discharge of static electricity. It's commonly found in industrial machinery with rapidly rotating components and is used everywhere from food processing plants to wind turbines.
• Open end type
• Deep-groove design for low friction torque
• Low noise and vibration
• Inside diameter of 120 mm
• Outside diameter of 260 mm
• Race width of 55 mm
Application Information
• Food and beverage industries
• Medical equipment
• Printing presses
Can I use deep-groove ball bearings in demanding industrial environments?
Deep-groove ball bearings are an ideal choice for handling large loads at high operating speeds, so they're useful in demanding industrial environments. They will stand up to both radial and axial loads, so are a good option for fitting to shafts that will have pressure applied both along the shaft and from the side.
Related links
- FAG 6324-M-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324 M/C3VL0241 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324/C3 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324/C4 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324/C3VL2071 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
