SKF 61838 MA 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- RS Stock No.:
- 233-0639
- Mfr. Part No.:
- 61838 MA
- Brand:
- SKF
Subtotal (1 unit)*
$2,778.88
(exc. GST)
$3,056.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,778.88 |
*price indicative
- RS Stock No.:
- 233-0639
- Mfr. Part No.:
- 61838 MA
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 190mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 240mm | |
| Race Width | 24mm | |
| Cage Material | Machined Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 98kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 76.1kN | |
| Series | 61838 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 3200rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 190mm | ||
Product Type Ball Bearing | ||
Outside Diameter 240mm | ||
Race Width 24mm | ||
Cage Material Machined Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 98kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 76.1kN | ||
Series 61838 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 3200rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF deep groove ball bearing has 98 kN basic static load rating(Co) and 76.1 kN basic dynamic load rating. It has low friction and are optimized for low noise and low vibration which enables high rotational speeds. It accommodate radial and axial loads in both directions, easy to mount, and require less maintenance than other bearing types. It has 3200 r/min limiting speed and 5300 r/min reference speed.
High quality and performance capabilities
Machined brass cage, outer ring centred
Increased reliability and provide long bearing and lubricant service life
Related links
- SKF 61838 MA/C3 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- SKF 61838 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- SKF 51138 M 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- NTN 6838C3 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- NTN 6838 1 Row Deep Groove Ball Bearing - 190 mm ID, 240 mm OD
- NTN 51138 Ball Bearing - 190 mm ID, 240 mm OD
- SKF 61938 MA 1 Row Ball Bearing - 190 mm ID, 260 mm OD
- SKF 51328 M 1 Row Ball Bearing - 140 mm ID, 240 mm OD
