SKF 6034 M 1 Row Ball Bearing - 170 mm ID, 260 mm OD

Subtotal (1 unit)*

$3,110.75

(exc. GST)

$3,421.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,110.75

*price indicative

RS Stock No.:
207-6938
Mfr. Part No.:
6034 M
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

170mm

Product Type

Ball Bearing

Outside Diameter

260mm

Race Width

42mm

Ball Material

Steel

Race Material

Steel

Cage Material

Machined Metal

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

173kN

Dynamic Load Rating

168kN

Standards/Approvals

No

Series

6034 M

Bore Type

Parallel

Limiting Speed

4300rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF Ball Bearing, 170 mm ID, 260 mm OD - 6034 M


Use this versatile ball bearing from SKF in situations where shafts rotate at high speed. It's designed to handle both axial and radial loads, and consists of a deep raceway channel with race dimensions similar to that of the balls that run inside it. Because of its simple design and high impact resistance, this ball bearing needs very little maintenance. As not much friction is produced, operation is smooth and quiet, and less energy is used. It's a useful component in the agricultural and automotive industries.

• Inside diameter of 170 mm, outside diameter of 260 mm, so ideal for compact applications

• Limiting speed of 4300 revolutions per minute (r/min), making it fit for high-momentum applications

• Heat stabilised up to at least +120°C, so suitable for harsh conditions

• Made of steel for strength and resistance to abrasion and corrosion

Application Information


• Gearboxes

• Wind turbines

• Pumps

• Washing machines

• Conveyors

Does this ball bearing need maintenance?


Deep groove ball bearings, if installed properly, don't need much maintenance. Before mounting, ensure the ball bearing is clean and properly lubricated. It's important to ensure proper alignment when mounted to avoid irregular vibration and noise.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy