- RS Stock No.:
- 207-5382
- Mfr. Part No.:
- 6324/C4
- Brand:
- SKF
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,147.97
(exc. GST)
$2,362.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,147.97 |
- RS Stock No.:
- 207-5382
- Mfr. Part No.:
- 6324/C4
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SKF Ball Bearing, 120 mm ID, 260 mm OD - 6324/C4
To ensure your machinery rotates quietly at high speeds, choose this deep groove ball bearing from SKF. The smooth surface finish on the raceways is optimised for low abrasion, so little in the way of maintenance is needed. As this ball bearing can handle radial and axial loads in both directions, it's a versatile choice that's suitable for a wide range of applications including office machinery, fans and conveyors.
• Low frictional torque design to reduce power consumption
• Stainless-steel material for corrosion resistance and durability
• Inside diameter of 120 mm, outside diameter of 260 mm, so suited for compact applications
• Stainless-steel material for corrosion resistance and durability
• Inside diameter of 120 mm, outside diameter of 260 mm, so suited for compact applications
Application Information
• Electrical motors
• Industrial gearboxes
• Pumps
• Agricultural machinery
• Industrial gearboxes
• Pumps
• Agricultural machinery
Why should I use a single row deep groove ball bearing?
These ball bearings are the most commonly used type of bearing. They're designed to produce low friction in equipment with rotating components, which helps conserve energy and lowers the operating temperature, extending the life of the bearing.
What kind of load is a deep groove ball bearing suitable for?
Deep groove ball bearings are ideal for handling large loads at high speeds. They can take a radial load combined with a limited axial load.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 120mm |
Outside Diameter | 260mm |
Race Width | 55mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | C4 |
Material | Steel |
Ball Material | Steel |
Cage Material | Sheet Metal |
Number of Rows | 1 |
Static Load Rating | 186kN |
Dynamic Load Rating | 208kN |
Bore Type | Parallel |
Bearing Series | 3 Medium |
Partial Bearing Code | 6324 |
Related links
- SKF 6324 Single Row Deep Groove Ball Bearing- Open Type 120mm I.D,...
- SKF 6324/C3VL2071 Single Row Deep Groove Ball Bearing- Open Type...
- SKF 6324 M/C3 Single Row Deep Groove Ball Bearing- Open Type 120mm...
- SKF 6324/C3 Single Row Deep Groove Ball Bearing- Open Type 120mm...
- SKF 6324 M/C3VL0241 Single Row Deep Groove Ball Bearing- Open Type...
- SKF 7324 BCBM Single Row Angular Contact Ball Bearing- Open Type...
- SKF 6224/C4 Single Row Deep Groove Ball Bearing- Open Type 120mm...
- SKF 6024/C4 Single Row Deep Groove Ball Bearing- Open Type 120mm...