SKF 6036 M 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- RS Stock No.:
- 207-6940
- Mfr. Part No.:
- 6036 M
- Brand:
- SKF
Subtotal (1 unit)*
$3,778.40
(exc. GST)
$4,156.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,778.40 |
*price indicative
- RS Stock No.:
- 207-6940
- Mfr. Part No.:
- 6036 M
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 180mm | |
| Outside Diameter | 280mm | |
| Race Width | 46mm | |
| Cage Material | Machined Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 200kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 190kN | |
| Series | 6036 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 180mm | ||
Outside Diameter 280mm | ||
Race Width 46mm | ||
Cage Material Machined Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 200kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 190kN | ||
Series 6036 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 4000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, 180 mm ID, 280 mm OD - 6036 M
This ball bearing from SKF is a reliable choice for optimal performance under severe operating conditions. Its cage is made from machined brass, which is lightweight and provides more space within the bearing for lubrication. This gives the unit increased wear resistance, making for a longer working life. It also improves the bearing's ability to handle shock loads and vibration, ensuring continuous and smooth rotational motion. This component is quiet during operation, making it suited for use in wind turbine generators and other demanding industrial applications.
• Open end, cylindrical bore type
• Inside diameter of 180 mm
• Outside diameter of 280 mm
• Race width of 46 mm
• Limiting speed of 4,000 r/min
Application Information
• Wind power generation
• Automotive industry
• Medical and pharmaceutical industries
How does this bearing's cage design improve its performance?
The cage pocket design of this bearing reduces contact stresses between the cage and rolling elements to optimise ball-to-cage contact and improve ball guidance. Plus, its no-edge contact promotes the formation of a hydrodynamic film, which significantly reduces vibration.
Related links
- SKF 6036 M/C3 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6036-M 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6036-M-C4 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6036-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- SKF 16036 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- SKF 16036/C3 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- FAG 16036 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- FAG 16036-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
