SKF 6316/C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 505-659
- Mfr. Part No.:
- 6316/C3
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$409.78
(exc. GST)
$450.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $409.78 |
| 6 - 24 | $399.15 |
| 25 + | $387.02 |
*price indicative
- RS Stock No.:
- 505-659
- Mfr. Part No.:
- 6316/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 86.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 130kN | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 86.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 130kN | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Limiting Speed 5300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
SKF Deep-Groove Ball Bearing, 80mm ID, 39mm Race Width - 6316/C3
Reduce noise and friction on moving parts of heavy-duty industrial machinery with this robust ball bearing from SKF. It has an inner and outer ring with eight balls rolling between them in a deep raceway. It rotates with the machine's parts and allows the shaft to glide smoothly along with it, effectively reducing friction and enhancing performance. This bearing's static load rating of 86.5kN (kilonewtons) and dynamic load rating of 130kN make it a good choice for heavy-duty industrial machinery, such as motors and pumps.
• Low weight of 3.6kg is easy to handle and won't strain your equipment
• Made entirely of steel for durability and corrosion resistance
• Plain raceway channel design handles both axial and radial loads for versatility
• Open-ended design for easy visual inspection and lubrication
Applications
• Mechanical workshops
• Automotive industry
• Manufacturing plants
How do I get optimal performance from this ball bearing?
For this ball bearing to perform at its best, you must ensure that it's properly aligned with the machine's shaft. It's also helpful to regularly lubricate the workings with grease to minimise wear.
Related links
- FAG 6316-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2Z-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316 M/C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316-2Z/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-J20AA-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316-2RS1/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2RSR-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-J20AB-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
