SKF 16036 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- RS Stock No.:
- 209-1863
- Mfr. Part No.:
- 16036
- Brand:
- SKF
Subtotal (1 unit)*
$3,051.61
(exc. GST)
$3,356.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,051.61 |
*price indicative
- RS Stock No.:
- 209-1863
- Mfr. Part No.:
- 16036
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 180mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 280mm | |
| Race Width | 31mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 146kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 138kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 0 Extra Light | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 180mm | ||
Product Type Ball Bearing | ||
Outside Diameter 280mm | ||
Race Width 31mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 146kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 138kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 0 Extra Light | ||
Limiting Speed 3000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, 180 mm ID, 280 mm OD - 16036
When you need a ball bearing to effectively handle loads that are parallel and perpendicular to the shaft, choose this deep-groove option from SKF. Because it's open-ended, it can handle high rotational speeds without generating much friction torque. This means it's optimised for low noise and vibration applications, so you'll find it in everyday gadgets like electric fans and motors. Plus, it's easy to maintain and efficient. The bearing's large area of contact with advanced raceways ensures a long service life even in demanding applications.
• Open end type
• Deep-groove design for low friction torque
• Low noise and vibration
• Inside diameter of 180 mm
• Outside diameter of 280 mm
• Race width of 31 mm
Application Information
• Food and beverage industries
• Pharmaceutical and medical industry
• Energy sector, such as wind farms
• Agriculture
How do I mount this deep-groove ball bearing?
This deep-groove ball bearing is mounted using the simple hot mounting technique. This method is a foolproof way to accommodate the bearing's inner ring expansion while maintaining specified interferences and fits.
- RS Stock No. 0462301
- Mfr. Part No. 16036/C3
Each
$3,046.27
- RS Stock No. 2076285
- Mfr. Part No. 51128
Each
$973.69
- RS Stock No. 1234820
- Mfr. Part No. 6201-2Z/C3GJN
Each
$24.10
Related links
- FAG 16036 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- SKF 16036/C3 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- FAG 16036-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- SKF 6036 M/C3 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- SKF 6036 M 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6036-M-C4 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6036-M 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6036-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD












