SKF 6036 M/C3 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- RS Stock No.:
- 207-6941
- Mfr. Part No.:
- 6036 M/C3
- Brand:
- SKF
Subtotal (1 unit)*
$3,778.40
(exc. GST)
$4,156.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,778.40 |
*price indicative
- RS Stock No.:
- 207-6941
- Mfr. Part No.:
- 6036 M/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 180mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 280mm | |
| Race Width | 46mm | |
| Cage Material | Machined Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 200kN | |
| Dynamic Load Rating | 190kN | |
| Standards/Approvals | No | |
| Series | 6036 M | |
| Bore Type | Parallel | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 180mm | ||
Product Type Ball Bearing | ||
Outside Diameter 280mm | ||
Race Width 46mm | ||
Cage Material Machined Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 200kN | ||
Dynamic Load Rating 190kN | ||
Standards/Approvals No | ||
Series 6036 M | ||
Bore Type Parallel | ||
Limiting Speed 4000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, 180 mm ID, 280 mm OD - 6036 M/C3
Looking for an energy-efficient bearing to support fast-rotating mechanical components? The low-friction design of this deep-groove ball bearing from SKF reduces power use and cuts down on noise. It also keeps abrasion to a minimum, so the unit operates at a lower temperature and lasts longer. The heavy-duty steel construction resists wear and ensures high rolling fatigue strength. You'll find bearings of this type commonly used in pumps, gearboxes and industrial fans.
• No lubrication is required, reducing maintenance cost and time
• Low vibration to reduce noise and enable high rotational speed
• Easy to mount because of its simple design
Application Information
• Agricultural equipment
• Lathe machines
• Automotive industry
• Food manufacturing
What is this deep groove ball bearing used for?
It's used to transfer motion, transmit forces and prevent direct metal-to-metal contact in machines. This bearing connects two machine parts that move relative to one another.
Is the bearing resistant to corrosion?
The steel bearing material can withstand corrosion from moisture and other substances. It's suitable for use in gas, food processing and other demanding applications.
Related links
- FAG 6036-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- SKF 6036 M 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6036-M-C4 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6036-M 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- SKF 16036/C3 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- FAG 16036-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- SKF 6236 M/C3 1 Row Ball Bearing - 180 mm ID, 320 mm OD
- SKF 6336 M/C3 1 Row Ball Bearing - 180 mm ID, 380 mm OD
