SKF 6030-2RS1 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- RS Stock No.:
- 207-6932
- Mfr. Part No.:
- 6030-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
$1,975.71
(exc. GST)
$2,173.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,975.71 |
*price indicative
- RS Stock No.:
- 207-6932
- Mfr. Part No.:
- 6030-2RS1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 150mm | |
| Outside Diameter | 225mm | |
| Race Width | 35mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 125kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 125kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 6030 | |
| Limiting Speed | 1700rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 150mm | ||
Outside Diameter 225mm | ||
Race Width 35mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 125kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 125kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 6030 | ||
Limiting Speed 1700rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 150 mm ID and 225 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 6030 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- SKF 6030/C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- SKF 6030 M/C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- SKF 6030-2Z 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-M 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- SKF 16030 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- SKF 16030/C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD
