SKF 6217/C3 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- RS Stock No.:
- 505-962
- Mfr. Part No.:
- 6217/C3
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$332.35
(exc. GST)
$365.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $332.35 | - |
| 6 - 24 | $323.01 | 2% |
| 25 + | $309.72 | 6% |
*price indicative
- RS Stock No.:
- 505-962
- Mfr. Part No.:
- 6217/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 64kN | |
| Dynamic Load Rating | 87.1kN | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 5600rpm | |
| Flange Outside Diameter | 150mm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 64kN | ||
Dynamic Load Rating 87.1kN | ||
Series 2 Light | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 5600rpm | ||
Flange Outside Diameter 150mm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
SKF Ball Bearing, Plain Race, Deep-Groove Bearing Type, 85mm ID, 150mm OD - 6217/C3
Looking to move heavy radial or axial loads? Get things rolling with this ball bearing from SKF. As a deep-groove type, it's optimised for low levels of noise, vibration and friction. This helps to eliminate overheating issues, so you can count on a long-lasting bearing assembly that doesn't need regular servicing or relubricating. The unit comes with greater than normal internal clearance, so it moves freely between its two races and you can trust it's a safe bet when you want rotations at high speeds of up to 5,600r/min. Thanks to an impressive dynamic load rating of 87.1kN, it tolerates large forces while in motion.
Features & Benefits
• Part of the SKF Explorer class, so safe and long-lasting in high power-density applications
• Reference speed of 9,000r/min gives you a safe upper limit to help avoid thermal degradation
• Made of carbon-rich bearing steel for wear resistance in demanding industrial tasks
Applications
• Pumps
• Dental tools
• Electric motors
• Optical encoders
What temperatures can I use this product in?
The bearing withstands temperatures up to +120°C, so you can rest assured it's safe for use in harsh environments.
- RS Stock No. 2130094
- Mfr. Part No. 6317/C3
Each
$460.34
- RS Stock No. 0462294
- Mfr. Part No. 1217/C3
Each
$699.00
- RS Stock No. 2600467
- Mfr. Part No. 6217-2Z-C3
Each
$256.26
Related links
- SKF 6217-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217-2RS1/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-C3 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217/C4 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-2Z-C3 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217/C3VL0241 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD












