SKF 6030 1 Row Ball Bearing - 150 mm ID, 225 mm OD

Subtotal (1 unit)*

$1,243.19

(exc. GST)

$1,367.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,243.19

*price indicative

RS Stock No.:
207-6930
Mfr. Part No.:
6030
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

150mm

Product Type

Ball Bearing

Outside Diameter

225mm

Race Width

35mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

125kN

Dynamic Load Rating

125kN

Bore Type

Parallel

Standards/Approvals

No

Series

6030

Limiting Speed

3800rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF Deep Groove Ball Bearing, 150mm Inside Diameter, 225mm Outside Diameter - 6030


This deep groove ball bearing is designed for various mechanical applications. The unit features a 150mm inner diameter and a 225mm outer diameter, making it ideal for diverse systems. With a width of 35mm, this bearing excels in providing reliable performance in demanding environments.

Features & Benefits


• Single row configuration maximises load support in tight spaces

• Steel construction enhances durability under heavy loads

• CN clearance optimises performance for standard operating conditions

• Low friction design contributes to extended operating life

Applications


• Used in automation machinery for smooth rotational movement

• Ideal for electric motors requiring compact support solutions

• Utilised in robotics for high precision and reliability

• Effective in conveyor systems for effective load transfer

• Suitable for use in automotive where space is limited

What load capacities can this bearing accommodate effectively?


This bearing has a static load rating of 125kN and a dynamic load rating of 125kN, making it suitable for both static and moving applications.

How does the bearing's design support maintenance and longevity?


The open type design facilitates easy access for lubrication, while the steel construction mitigates wear in heavy-duty environments, ensuring durability.

What are the implications of its CN clearance rating?


The CN clearance indicates a normal fit for average operating conditions, providing optimal clearance for thermal expansion while ensuring efficient functionality.

What speeds can be expected with this bearing in operation?


The reference speed is rated at 6000r/min, while the limiting speed is set at 3800r/min, ensuring effective rotation under typical operational circumstances.

How can users ensure correct installation and performance?


Proper alignment and mounting techniques are crucial; adhering to manufacturer guidelines for installation can maximise operational efficiency and lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy