Revvo Swivel Castor Wheel, 160 kg Capacity, 50 mm Wheel, Polyurethane
- RS Stock No.:
- 686-783
- Brand:
- Revvo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$132.71
(exc. GST)
$145.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $132.71 |
| 6 - 11 | $130.29 |
| 12 + | $127.45 |
*price indicative
- RS Stock No.:
- 686-783
- Brand:
- Revvo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Revvo | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 160kg | |
| Overall Height | 50mm | |
| Wheel Width | 14mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 51 x 51 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Steel | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Revvo | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 160kg | ||
Overall Height 50mm | ||
Wheel Width 14mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 51 x 51 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Steel | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Twin Wheel, Polyurethane Tyred, Low Level Castor, Series 2SL
Plate Fixing castor with a high resistance to abrasion. Ideal for moving equipment over smooth and hard surfaces.
Low profile
Heavy Duty
Low Profile
Related links
- Revvo Swivel Castor 50 mm Wheel, Nylon
- Revvo Swivel Castor 50 mm Wheel, Steel
- Tente Swivel Castor 160 mm Wheel, Polyurethane
- Tente Swivel Castor 125 mm Wheel, Polyurethane
- Tente Swivel Castor 100 mm Wheel, Polyamide
- RS PRO Swivel Castor 100 mm Wheel, Rubber
- Flexello Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel