SKF 61817-2RS1 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- RS Stock No.:
- 207-6991
- Mfr. Part No.:
- 61817-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
$422.50
(exc. GST)
$464.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $422.50 |
*price indicative
- RS Stock No.:
- 207-6991
- Mfr. Part No.:
- 61817-2RS1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 13mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 16.6kN | |
| Dynamic Load Rating | 19.5kN | |
| Bore Type | Parallel | |
| Series | 61817 | |
| Standards/Approvals | No | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 13mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 16.6kN | ||
Dynamic Load Rating 19.5kN | ||
Bore Type Parallel | ||
Series 61817 | ||
Standards/Approvals No | ||
Limiting Speed 3400rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 85 mm ID and 110 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 61817-2RZ 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- SKF 61817 1 Row Deep Groove Ball Bearing - 85 mm ID, 110 mm OD
- FAG 61817-2RSR-Y 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- FAG 61817-2RZ-Y 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- RS PRO 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- SKF 6310-2RS1 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 61916-2RS1 1 Row Ball Bearing - 80 mm ID, 110 mm OD
- SKF 6014-2RS1 1 Row Ball Bearing - 70 mm ID, 110 mm OD
