SKF 6221-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- RS Stock No.:
- 207-6635
- Mfr. Part No.:
- 6221-2Z
- Brand:
- SKF
Subtotal (1 unit)*
$1,144.27
(exc. GST)
$1,258.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,144.27 |
*price indicative
- RS Stock No.:
- 207-6635
- Mfr. Part No.:
- 6221-2Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 190mm | |
| Race Width | 36mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 104kN | |
| Dynamic Load Rating | 140kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 6221-2Z | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 190mm | ||
Race Width 36mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 104kN | ||
Dynamic Load Rating 140kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 6221-2Z | ||
Limiting Speed 3600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, 105mm Inside Diameter, 190mm Outside Diameter - 6221-2Z
This ball bearing is a high-performance component designed for various mechanical applications. Its 105mm inside diameter and 190mm outside diameter, combined with a race width of 36mm, make it suitable for demanding environments. Manufactured from steel, this single row deep groove ball bearing features shielded Seals on both sides, ensuring durability and protection against contaminants.
Features & Benefits
• Offers robust performance with a dynamic load rating of 140 kN
• Designed with both sides shielded to enhance longevity
• Constructed from steel for increased strength and durability
• Suitable for a maximum reference speed of 7000 r/min
• Provides reliable operation in industrial environments
• Designed with CN clearance for standard adjustment
• Designed with both sides shielded to enhance longevity
• Constructed from steel for increased strength and durability
• Suitable for a maximum reference speed of 7000 r/min
• Provides reliable operation in industrial environments
• Designed with CN clearance for standard adjustment
Applications
• Used for rotary in automation machinery
• Suitable for various electric motor assemblies
• Commonly used in conveyor systems and material handling
• Ideal for requiring minimal maintenance
• Suitable for various electric motor assemblies
• Commonly used in conveyor systems and material handling
• Ideal for requiring minimal maintenance
What are the key load ratings for this bearing?
This bearing has a Basic dynamic load rating of 140 kN and a static load rating of 104 kN, making it suitable for various load conditions in operational settings.
How does the sealing arrangement contribute to the durability of this bearing?
The shielded design on both sides prevents the ingress of dirt and moisture, significantly enhancing the lifespan of the bearing in challenging environments.
What factors should be considered when selecting internal clearance for this bearing?
The CN clearance code indicates a standard adjustment that allows for free movement under normal load, which is Crucial for maintaining efficiency in typical operating conditions.
Related links
- FAG 6221-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- FAG 6221-2Z-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- FAG 6221 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- FAG 6221-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6221CM 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6221ZZC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- SKF 6221 1 Row Ball Bearing - 105 mm ID, 190 mm OD
- SKF 6221/C3 1 Row Ball Bearing - 105 mm ID, 190 mm OD
