SKF 6205-2Z/VA201 1 Row Ball Bearing - 25 mm ID, 52 mm OD

Subtotal (1 unit)*

$206.85

(exc. GST)

$227.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$206.85

*price indicative

RS Stock No.:
207-6487
Mfr. Part No.:
6205-2Z/VA201
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

15mm

Cage Material

Sheet Metal

Race Material

Steel

Ball Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

C5

Static Load Rating

7.8kN

Dynamic Load Rating

14.8kN

Bore Type

Parallel

Standards/Approvals

No

Series

6205-2Z/VA201

Limiting Speed

120rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

SKF Ball Bearing, Deep-Groove Bearing Type, 14.8kN Dynamic Load Rating, 25mm ID, 52mm OD - 6205-2Z/VA201


Keep industrial machinery on the move with the help of this ball bearing from SKF. Its sheet metal cage is precisely engineered to support the rolling elements, which cuts friction, vibration and noise out of the equation. This sturdy component stands up to fast-paced applications, thanks to a limiting speed of 120r/min. Deep raceway grooves mean the bearing carries axial loads in both directions as well as radial loads, so it's a versatile option. As both ends are shielded, the unit is lubricated for life to cut down on maintenance. There's no need to juggle multiple parts during mounting thanks to its non-separable, single-row design.

Features & Benefits


• Robust steel bearing material resists corrosion and wear for use in industrial settings

• Dynamic load rating of 14.8kN means it's strong enough to take on demanding loads

• Performs reliably in challenging conditions with temperatures up to +250°C

Applications


• Packaging equipment

• Textile production plants

• Automotive manufacturing

How much does this ball bearing weigh?


The unit weighs just 130g, so it won't put excess strain on your equipment.

What's the bearing's race width?


The race width is 15mm, making this a slim, compact choice that fits easily inside smaller pieces of machinery.

  • RS Stock No. 1262472
  • Mfr. Part No. 6205-Z/C3
Each
$25.33
  • RS Stock No. 6671055
  • Mfr. Part No. 6205-2Z/C3
Each
$27.95
  • RS Stock No. 1262383
  • Mfr. Part No. 6205-2Z/C4
Each
$23.66
  • RS Stock No. 1234828
  • Mfr. Part No. 6205-2Z/C3GJN
Each
$40.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy