SKF 6021-2RS1 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD

Subtotal (1 unit)*

$403.40

(exc. GST)

$443.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$403.40

*price indicative

RS Stock No.:
207-6905
Mfr. Part No.:
6021-2RS1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

105mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

160mm

Race Width

26mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

65.5kN

Internal Clearance

CN

Dynamic Load Rating

76.1kN

Bore Type

Parallel

Standards/Approvals

No

Series

6021

Limiting Speed

2400rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF Deep Groove Ball Bearing, 160mm Outside Diameter, 76.1 kN Dynamic Load Rating - 6021-2RS1


This deep groove ball bearing is suitable for high-performance applications across various sectors, such as automation and mechanical industries. Its robust design ensures reliability and efficiency, making it an effective solution for rotational challenges. The sealed features and high load ratings support optimal performance in diverse conditions.

Features & Benefits


• Sealed on both sides to prevent contamination and enhance lifespan

• Constructed from high-quality steel for improved durability

• Cylindrical bore type allows for straightforward installation

Applications


• Compatible with electrical motors and generators

• Appropriate for conveyor systems and material handling

• Used in various machinery needing consistent rotation

• Relevant in robotics for smooth operational performance

What installation steps should be followed for proper fitting?


Ensure the shaft and housing are clean, align the bearing accurately, and apply even force to prevent damage during installation.

What type of lubricants is suitable for use with this bearing?


Any high-quality lubricant compatible with steel materials is appropriate. Consult temperature and load specifications to choose the correct type.

Is this bearing compatible with various shaft sizes?


It is specifically designed for a 105mm inside diameter; using it with different shaft sizes may require additional modifications or adaptors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy