Subtotal (1 unit)*
$922.81
(exc. GST)
$1,015.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $922.81 |
*price indicative
- RS Stock No.:
- 207-6629
- Mfr. Part No.:
- 6221
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 190mm | |
| Race Width | 36mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 104kN | |
| Dynamic Load Rating | 140kN | |
| Series | 6221 | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 190mm | ||
Race Width 36mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 104kN | ||
Dynamic Load Rating 140kN | ||
Series 6221 | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 4500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 105 mm ID and 190 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- FAG 6221 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- SKF 6221/C3 1 Row Ball Bearing - 105 mm ID, 190 mm OD
- SKF 6221-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- FAG 6221-2Z-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- FAG 6221-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- FAG 6221-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- SKF 7221 BEP 1 Row Ball Bearing - 105 mm ID, 190 mm OD 36 mm Race Width
- SKF 7221 BECBP 1 Row Ball Bearing - 105 mm ID, 190 mm OD 36 mm Race Width
