SKF RLS 5-2Z 1 Row Deep Groove Ball Bearing - 15.88 mm ID, 39.688 mm OD
- RS Stock No.:
- 208-0428
- Mfr. Part No.:
- RLS 5-2Z
- Brand:
- SKF
Subtotal (1 unit)*
$115.77
(exc. GST)
$127.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.77 |
*price indicative
- RS Stock No.:
- 208-0428
- Mfr. Part No.:
- RLS 5-2Z
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 15.88mm | |
| Outside Diameter | 39.688mm | |
| Race Width | 11.112mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 4.75kN | |
| Dynamic Load Rating | 9.56kN | |
| Standards/Approvals | No | |
| Series | RLS 5-2Z | |
| Bore Type | Parallel | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 15.88mm | ||
Outside Diameter 39.688mm | ||
Race Width 11.112mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 4.75kN | ||
Dynamic Load Rating 9.56kN | ||
Standards/Approvals No | ||
Series RLS 5-2Z | ||
Bore Type Parallel | ||
Limiting Speed 19000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Deep Groove Ball Bearing, 39.688mm Outside Diameter, 9.56 kN Dynamic Load Rating - RLS 5-2Z
This deep groove ball bearing is designed to enhance performance and reliability in industrial applications. It plays a vital role in various mechanical systems, ensuring smooth operation under dynamic loads. Its robust construction and shielding help maintain functionality in challenging environments, making it essential in automation, electronics, and mechanical industries.
Features & Benefits
• Made from steel for increased durability and strength
• Single-row design optimises space efficiency
• Shielded on both sides to guard against contamination and wear
• Fitted with CN clearance for optimal performance
• High static and dynamic load ratings contribute to dependable operation
Applications
• Suitable for electric motors and gearboxes
• Used in conveyor systems to facilitate smooth motion
• Essential in robotics for accurate movement
• Supports linear actuators in automation processes
• Applicable in the textile machinery industry
How does the bearing perform under high load conditions?
It provides reliable performance with excellent load ratings in demanding situations.
Can it be used in environments with dust and moisture?
The shielded design protects against contaminants, making it appropriate for such conditions.
What is the recommended method for installation?
Precision alignment is necessary for correct installation to ensure optimal functionality.
What advantages does the shielding provide?
The shielding effectively prevents debris ingress, contributing to longevity and performance.
Related links
- SKF RLS 5-2RS1 1 Row Ball Bearing - 15.875 mm ID, 39.688 mm OD
- SKF W 619/5-2Z 1 Row Deep Groove Ball Bearing - 5 mm ID, 13 mm OD
- SNR Insert Ball Bearing, UCF202-10 15.875 mm ID
- FAG 6217-2Z 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6021-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6014-2Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- SKF W 637/8-2Z 1 Row Deep Groove Ball Bearing - 8 mm ID, 12 mm OD
- FAG 6315-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD