SKF 6218/C3VL0241 1 Row Ball Bearing - 90 mm ID, 160 mm OD

Subtotal (1 unit)*

$4,393.01

(exc. GST)

$4,832.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,393.01

*price indicative

RS Stock No.:
207-6590
Mfr. Part No.:
6218/C3VL0241
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

90mm

Outside Diameter

160mm

Race Width

30mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

73.5kN

Dynamic Load Rating

101kN

Series

6218

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

5300rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE

SKF Ball Bearing, 90mm Inside Diameter, 160mm Outside Diameter - 6218/C3VL0241


This deep groove ball bearing is designed for high-performance applications, featuring an inside diameter of 90mm and an outside diameter of 160mm. Constructed from Durable steel, it ensures reliability and robustness, making it suitable for various industrial uses. With a race width of 30mm and C3 clearance, it can accommodate higher loads while maintaining optimal functionality.

Features & Benefits


• Single row design provides effective load distribution
• High dynamic load rating of 101kN supports demanding applications
• C3 clearance offers enhanced radial internal space for heat expansion
• Steel construction ensures durability and longevity under stress
• Reference speed capacity of 8500r/min allows efficient operation
• ABS technology aids in effective handling of vibrations and shocks

Applications


• Used with machinery in automation processes
• Suitable for in electrical and mechanical systems
• Ideal for conveyor systems requiring lightweight components
• Utilised in precision engineering tasks due to its reliability

What types of environments can this bearing be effectively used in?


This bearing is suitable for industrial environments where high performance and durability are critical, particularly in the automation and mechanical sectors.

What maintenance practices are recommended for optimal performance?


Regular lubrication is essential to ensure smooth operation. Monitoring for wear and tear and adhering to the specified operational limits will enhance its lifespan.

What advantages does a steel construction provide for this bearing?


Steel offers superior strength and resistance to deformation under high loads, ensuring consistent performance and a long operational life even in challenging conditions.

How does the C3 clearance impact performance?


The C3 clearance allows for a greater radial internal space, accommodating thermal expansion and maintaining functionality under fluctuating temperatures, thereby enhancing reliability during operation.

  • RS Stock No. 0698824
  • Mfr. Part No. 6201LLUNR/5K
Each
$28.33
  • RS Stock No. 0312251
  • Mfr. Part No. 6044-M-C3
Each
$4,381.87
  • RS Stock No. 0704995
  • Mfr. Part No. 6007F604
Each
$106.70
  • RS Stock No. 1262528
  • Mfr. Part No. 6208-2RS1NR
Each
$115.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy