FAG 6300-H-2RSR 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 137-1695
- Mfr. Part No.:
- 6300-H-2RSR
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$12.75
(exc. GST)
$14.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $12.75 | - |
| 13 - 24 | $12.40 | 2% |
| 25 + | $12.05 | 5% |
*price indicative
- RS Stock No.:
- 137-1695
- Mfr. Part No.:
- 6300-H-2RSR
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.47kN | |
| Dynamic Load Rating | 8.6kN | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 310000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3.47kN | ||
Dynamic Load Rating 8.6kN | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 310000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Schaeffler Deep Groove Ball Bearing, 10mm Inside Diameter, 35mm Outside Diameter - 6300-H-2RSR
This deep groove ball bearing is designed for a variety of industrial applications, offering exceptional reliability and performance. With an inside diameter of 10mm and an outside diameter of 35mm, this single row deep groove bearing features lip seals on both sides, ensuring robust protection against contaminants. The product's sturdy steel construction enhances its durability in demanding environments.
Features & Benefits
• Robust lip seals prevent debris from entering the bearing
• Single row design allows for efficient load management
• Steel construction ensures long-lasting performance
• Cylindrical bore facilitates easy installation
• Designed for high-speed operation with minimal friction
Applications
• Used in motors and gearboxes for improved efficiency
• Ideal for automotive requiring robust components
• Suitable for agricultural machinery to withstand harsh environments
• Used in conveyor systems for smooth operation
• Can be used in electrical devices for reliable performance
What are the advantages of using this bearing in high-speed applications?
This bearing is engineered to minimise friction, allowing it to perform effectively at high speeds. The steel material enhances its strength and durability, ensuring it can withstand the stress of dynamic loads without compromising performance.
How does the sealing arrangement benefit overall functionality?
The lip seals provide an effective barrier against contaminants, reducing wear and tear over time. This feature significantly extends the service life of the bearing, making it ideal for challenging operating conditions.
What specific load ratings are associated with this bearing?
The dynamic load rating is 7650N, while the static load rating stands at 3470N. This indicates the bearing's capability to handle significant stress, making it suitable for a variety of heavy-duty applications.
- RS Stock No. 2600663
- Mfr. Part No. S6207-2RSR-HLC
Each
$253.15
- RS Stock No. 1371694
- Mfr. Part No. 6300-B-2DRS-L278-C3-SNZ1
Each
$13.43
- RS Stock No. 1371443
- Mfr. Part No. 6307-2RSR
Each
$53.49
- RS Stock No. 2600351
- Mfr. Part No. 61907-2RSR-HLC
Each
$105.34
Related links
- FAG 6300-B-2Z-L278-SNZ1 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- FAG 6300-B-2DRS-L278-C3-SNZ1 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- FAG 62300-A-2RSR 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- FAG S6300-2RSR-FD 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- FAG 6003-2RSR 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- FAG 62202-A-2RSR 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- FAG 16003-A-2RSR 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6300/C3 1 Row Ball Bearing - 10 mm ID, 35 mm OD












