- RS Stock No.:
- 207-8340
- Mfr. Part No.:
- 6318/C3VL0241
- Brand:
- SKF
On back order for despatch 03/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,127.33
(exc. GST)
$4,540.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,127.33 |
- RS Stock No.:
- 207-8340
- Mfr. Part No.:
- 6318/C3VL0241
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SKF Deep-Groove Ball Bearing, 90 mm ID, 190 mm OD - 6318/C3VL0241
For versatile use, turn to this SKF single-row deep-groove ball bearing. It handles axial and radial loads in both directions at high and very high speeds. This component is built from bearing steel, a special alloy that won't corrode and resists heat, making it ideal for use in high-temperature environments. The steel balls and smooth raceway minimise noise and vibration, and the solid construction limits the need for maintenance. This unit has been thoroughly tested for quality and complies with British and EU electrostatic discharge standards.
• Open-end type for protection from contamination
• Cylindrical bore makes it simple to mount and install
• Widely-used bearing type for versatile application
• Cylindrical bore makes it simple to mount and install
• Widely-used bearing type for versatile application
Application Information
• Mining industry
• Production lines
• Food and drink production
• Production lines
• Food and drink production
Is there a difference between dynamic load and static load?
Although they sound similar, dynamic load and static load refer to different capabilities. Dynamic load refers to the weight that the ball bearing can move without suffering damage, while static load refers to the weight that the ball bearing can safely hold in place. This ball bearing has a static load rating of 108 kilonewtons (kN) and a dynamic load rating of 151 kilonewtons (kN), making it suited to heavy-duty applications.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 90mm |
Outside Diameter | 190mm |
Race Width | 43mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Sheet Metal |
Number of Rows | 1 |
Static Load Rating | 108kN |
Dynamic Load Rating | 151kN |
Bore Type | Parallel |
Bearing Series | 3 Medium |
Partial Bearing Code | 6318 |
Related links
- SKF 6318 M/C3VL0241 Single Row Deep Groove Ball Bearing- Open Type...
- SKF 6318 Single Row Deep Groove Ball Bearing- Open Type 90mm I.D, 190mm O.D
- SKF 6318/C4 Single Row Deep Groove Ball Bearing- Open Type 90mm...
- SKF 6318 M/C3 Single Row Deep Groove Ball Bearing- Open Type 90mm...
- SKF 6218/C3VL0241 Single Row Deep Groove Ball Bearing- Open Type...
- SKF 6318-2Z Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6318-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 7318 BECBP Single Row Angular Contact Ball Bearing- Open Type...