SKF 6218/C3 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- RS Stock No.:
- 505-978
- Mfr. Part No.:
- 6218/C3
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save $68.46
View bulk pricing optionsSubtotal (1 unit)*
$407.95
(exc. GST)
$448.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $407.95 | - |
| 6 - 24 | $396.54 | $68.46 |
| 25 + | $380.21 | $693.50 |
*price indicative
- RS Stock No.:
- 505-978
- Mfr. Part No.:
- 6218/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 73.5kN | |
| Dynamic Load Rating | 101kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 73.5kN | ||
Dynamic Load Rating 101kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Limiting Speed 5300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
SKF 2 Light Series Ball Bearing, Steel, Single Row Deep Groove - 6218/C3
This SKF ball bearing is a high quality single row deep groove ball bearing made of durable steel material with C3 clearance. It belongs to the 2 light series, offering superior performance and reliability. With an inside diametre of 90mm and an outside diametre of 160mm, this ball bearing is designed for precision and efficiency in various applications.
Features & Benefits
• Single row deep groove design for smooth operation
• Steel ball material for enhanced durability and strength
• C3 bearing clearance for optimal performance under varying conditions
• 2 Light series construction for efficient operation
• Sheet metal cage material for reliable operation
• 90mm inside diametre for precise fits
• 160mm outside diametre for versatility
• Plain race type for smooth rolling action
• Steel material construction for long lasting performance
Applications
• Ideal for use in automation systems for smooth motion control
• Suitable for electronic devices requiring precision bearings
• Perfect for electrical equipment with high load requirements
• Excellent choice for mechanical applications where durability is essential
Can it handle high-speed operations?
This SKF ball bearing is designed to operate at high speeds without compromising performance.
Will it fit my existing automation system?
Yes, with an inside diametre of 90mm and an outside diametre of 160mm, it is compatible with most systems.
Is this bearing suitable for heavy-duty applications?
Yes, the steel material and 2 light series construction make it perfect for heavy-duty use.
Related links
- SKF 6218-2Z/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6218-2RS1/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-C3 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6218/C3VL0241 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6218 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6218 M/C4 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6218-2RS1 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-M-C3 1 Row Ball Bearing - 90 mm ID, 160 mm OD
