Recently searched

    SKF 6318 M/C3VL0241 Single Row Deep Groove Ball Bearing- Open Type 90mm I.D, 190mm O.D

    Subtotal (1 unit)**

    $4,834.14

    (exc. GST)

    $5,317.55

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 11/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$4,834.14

    **price indicative

    RS Stock No.:
    207-8339
    Mfr. Part No.:
    6318 M/C3VL0241
    Brand:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SKF

    Inside Diameter

    90mm

    Outside Diameter

    190mm

    Race Width

    43mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Open Type

    Bearing Clearance

    C3

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Machined Metal

    Number of Rows

    1

    Static Load Rating

    108kN

    Dynamic Load Rating

    151kN

    Bore Type

    Parallel

    Bearing Series

    3 Medium

    Partial Bearing Code

    6318

    Related links