SKF 6017-2RS1 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- RS Stock No.:
- 207-6429
- Mfr. Part No.:
- 6017-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
$222.75
(exc. GST)
$245.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.75 |
*price indicative
- RS Stock No.:
- 207-6429
- Mfr. Part No.:
- 6017-2RS1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 22mm | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 43kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 52kN | |
| Bore Type | Parallel | |
| Series | 6017 | |
| Standards/Approvals | No | |
| Limiting Speed | 3000rpm | |
| Flange Outside Diameter | 130mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 22mm | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 43kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 52kN | ||
Bore Type Parallel | ||
Series 6017 | ||
Standards/Approvals No | ||
Limiting Speed 3000rpm | ||
Flange Outside Diameter 130mm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, 130mm Outside Diameter, 52 kN Dynamic Load Rating - 6017-2RS1
This ball bearing is designed to deliver efficient performance across various applications in automation, electronics, and mechanical industries. Its deep groove design accommodates both radial and axial loads, ensuring smooth operation even in challenging conditions. The sealed configuration on both sides enhances durability, making it suitable for environments where contaminants may affect performance.
Features & Benefits
• High load capacity to manage significant stresses
• Single row configuration for compactness and reliability
• Sealed on both sides to protect against contamination, extending service life
• Steel construction for improved wear resistance
• Standardised tolerances facilitate integration into existing systems
• CN clearance optimises performance across a range of temperatures
Applications
• Suitable for high-speed rotating machinery requiring robust support
• Ideal for electric motors that necessitate dependable load handling
• Utilised in conveyor systems for smooth operation
• Commonly fits into gearboxes for efficient torque transmission
• Applicable in pumps where durability under pressure is critical
What is the maximum operating speed for this bearing?
The bearing supports a limiting speed of 3000r/min, suitable for high-speed applications.
How do I ensure proper lubrication for this bearing?
Regular maintenance requires applying an appropriate lubricant as per lubrication guides to maintain optimal performance.
What should I consider when installing this bearing?
Ensure proper alignment and clean mounting surfaces to prevent premature wear, ensuring the bearings longevity and effectiveness.
Related links
- SKF 6017-2RS1/C3 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6017-2Z 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6017 NR 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6017-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6017/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-2Z 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-2RSR 1 Row Ball Bearing - 85 mm ID, 130 mm OD
