SKF 6017-2Z 1 Row Ball Bearing - 85 mm ID, 130 mm OD

Subtotal (1 unit)*

$251.58

(exc. GST)

$276.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.58

*price indicative

RS Stock No.:
207-6432
Mfr. Part No.:
6017-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

85mm

Product Type

Ball Bearing

Outside Diameter

130mm

Race Width

22mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

43kN

Internal Clearance

CN

Dynamic Load Rating

52kN

Series

6017

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

5300rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF 6017 Series Ball Bearing, 85mm Inside Diameter, 130mm Outside Diameter - 6017-2Z


This ball bearing is designed to support radial loads and rotational movement in machinery requiring a sealed, steel construction. It incorporates a single-row deep-groove geometry and double shielding to reduce contamination ingress while operating at moderate to high rotational speeds.

Features and Benefits:


• Steel balls and races provide high wear resistance
• Double shields reduce contamination without lubrication loss
• Sheet-metal cage ensures robust ball spacing under load
• Internal clearance CN offers controlled axial displacement
• Dynamic load capacity 52 kN supports sustained operational loads
• Limiting speed 5,300 r/min enables high-speed rotation

Applications


• Suitable for industrial drive shafts requiring sealed bearings
• Ideal for conveyor rollers with moderate radial loads
• Used with electric motor assemblies operating at high speed
• Can be used for gearbox input shafts under dynamic loading
• Suitable for rotating equipment needing Compact sealed bearings

What bore configuration does this bearing use?


It features a cylindrical bore to mount on straight shafts.

How wide is the race to accommodate axial forces?


The race width measures 22 mm to provide axial contact support.

What static load capacity can be expected at rest?


The bearing has a static load rating of 43 kN for non-rotating loads.

How many rows and what groove type are present internally?


There is a single row configured as a deep-groove ball arrangement.

What overall dimensions define the external envelope?


The outer diameter is 130 mm with an inner diameter of 85 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy