SKF 6017-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$239.64

(exc. GST)

$263.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$239.64
5 +$197.25

*price indicative

RS Stock No.:
207-6433
Mfr. Part No.:
6017-2Z/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

85mm

Outside Diameter

130mm

Race Width

22mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

43kN

Internal Clearance

C3

Dynamic Load Rating

52kN

Bore Type

Cylindrical

Standards/Approvals

No

Series

6017

Limiting Speed

5300rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF 6017 Series Deep Groove Ball Bearing, 85mm Inside Diameter, 130mm Outside Diameter - 6017-2Z/C3


This deep-groove ball bearing is designed to support radial and moderate axial loads in rotating equipment across automation, electronics, electrical and mechanical systems. It is double-shielded to reduce contamination ingress and uses hardened steel balls to provide continuous rolling contact for smooth motion at elevated rotational speeds. The bearing is a single-row type with a cylindrical bore and a sheet-metal cage to retain rolling elements while enabling consistent operation in Compact assemblies.

Features and Benefits:


• Dynamic capacity 52 kN delivers sustained load-bearing performance
• Static capability 43 kN resists deformation under standstill loads
• Internal clearance C3 compensates for thermal expansion during operation
• Limiting speed 5,300 r/min supports high-speed rotating applications
• Double shields reduce particle ingress while maintaining low friction

Applications


• Suitable for high-speed motors in automation equipment
• Ideal for precision electric drives in robotics
• Used with industrial gearboxes requiring Compact bearings
• Can be used for spindle support in testing rigs

What material is used for the rolling elements and why is it chosen?


The balls are manufactured from steel to provide hardness and fatigue resistance necessary for repeated rolling contact in industrial duty cycles.

How does the cage construction affect maintenance intervals?


The sheet-metal cage offers dimensional stability and low wear, which contributes to predictable lubrication retention and can extend service intervals under recommended operating conditions.

How does the internal clearance class influence bearing life in thermal environments?


The C3 clearance provides extra internal clearance to accommodate shaft and housing expansion, reducing the risk of preload increases and minimising heat-related stress during continuous high-temperature operation.

What operational advantage does the double-shielded end type provide?


The double shields limit ingress of contaminants and retain lubricant better than open designs, improving reliability where sealing without contact is required.

Can this bearing be integrated into Compact assemblies with cylindrical bores?


Yes, the cylindrical bore configuration allows straightforward press-fit or housing-fit installation in Compact mechanical modules.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy