SKF 6017-2RS1/C3 1 Row Ball Bearing - 85 mm ID, 130 mm OD

Subtotal (1 unit)*

$215.15

(exc. GST)

$236.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$215.15

*price indicative

RS Stock No.:
207-6430
Mfr. Part No.:
6017-2RS1/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

85mm

Outside Diameter

130mm

Race Width

22mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Static Load Rating

43kN

Internal Clearance

C3

Dynamic Load Rating

52kN

Bore Type

Cylindrical

Standards/Approvals

No

Series

6017

Limiting Speed

3000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF 6017 Series Ball Bearing, 85mm Inside Diameter, 130mm Outside Diameter - 6017-2RS1/C3


This ball bearing is designed to support radial and light axial loads in rotating assemblies commonly found in industrial machinery. It features a single deep-groove configuration with a sealed end type to limit contamination and retain lubrication, and is intended for applications requiring controlled internal clearance and moderate rotational speeds.

Features and Benefits:


• Steel construction provides durability and wear resistance
• Sealed ends reduce ingress of contaminants and retain lubricant
• C3 internal clearance accommodates thermal expansion under load
• Sheet-metal cage offers secure ball spacing with low profile
• Dynamic capacity of 52 kN enables sustained load-bearing performance
• Limiting speed of 3000 r/min supports moderate-speed rotating systems

Applications


• Suitable for bearing housings in manufacturing equipment
• Ideal for drive shafts in conveyors and material handling
• Used with gearboxes requiring sealed rotating support
• Can be used for motor shafts in industrial fans
• Suitable for pulley and idler assemblies in factory lines

What bore configuration does this component use?


It has a cylindrical bore designed for standard shaft fits.

How does the internal clearance affect operation under temperature change?


The C3 clearance provides additional internal space to offset thermal growth and reduce the risk of preload during high-temperature duty.

What load capacities should be expected during system design?


The bearing offers a static load capacity of 43 kN and a dynamic capacity of 52 kN for load calculations.

Which feature controls the bearing’s rotational limit?


The specified limiting speed of 3000 r/min defines the recommended maximum rotation for reliable operation.

What component controls ball guidance and rotation stability?


A sheet-metal cage maintains ball separation and alignment within the raceways.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy